This 470uF aluminum electrolytic capacitor from TDK is rated for 450V DC and features an equivalent series resistance of 290mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 60 and is suitable for through hole mounting. Its high ripple current rating of 2.35A makes it suitable for applications requiring high capacitance and low ESR.
Checking distributor stock and pricing after the page loads.
TDK B43305B5477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 2.35A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.