Aluminum Electrolytic Capacitors - Snap In AL-ELKO 560UF 450V SNAP IN
Checking distributor stock and pricing after the page loads.
TDK B43305B5567M0007 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 240mR |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 120 |
| Ripple Current | 2.65A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.