This TDK B43305B9187M7 electrolytic capacitor features a capacitance of 180uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 400V and has a ripple current of 1.11A. It is available in a package quantity of 130 and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305B9187M7 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.11A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.