Cap Aluminum 560uF 400V 20% (35 X 35mm) 0.24 Ohm 2320mA 2000 hr 85C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305B9567M2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 2.32A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.