This 560uF aluminum electrolytic capacitor from TDK is rated for 400V DC and features a 0.2% dissipation factor. It has a 20% capacitance tolerance and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a maximum ripple current of 2.32A at 100Hz. It is available in a package quantity of 120 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B9567M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B9567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Ripple Current | 2.32A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B9567M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.