This 820uF electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20% tolerance and a DC rated voltage of 400V. The capacitor has a high ripple current rating of 2.98A and a long lifespan of 2000 hours. It is available in a through-hole package with a diameter of 35mm and a height of 45mm.
Checking distributor stock and pricing after the page loads.
TDK B43305B9827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 2.98A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.