This 1mF aluminum electrolytic capacitor from TDK is rated for 200V DC and features a 20% tolerance. It has an equivalent series resistance of 130mR and a ripple current of 2.46A. The capacitor is packaged in aluminum with a snap-in termination and is available in quantities of 80. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305C2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 2.46A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.