
This is a 1.2mF aluminum electrolytic capacitor from TDK with a DC rated voltage of 200V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 110mR. It is available in a package quantity of 60 and has a life of 2000 hours. The capacitor is designed for through-hole mounting and has a snap-in termination.
Sign in to ask questions about the TDK B43305C2128M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C2128M7 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 2.54A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C2128M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.