This is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 200V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a package quantity of 80 and has a tolerance of 20%. It measures 30mm in diameter and 25mm in height, with a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
TDK B43305C2687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.95A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.