
This is a 180uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a dissipation factor of 0.2% and an equivalent series resistance of 750 milliohms. The capacitor is available in a package quantity of 80 and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a snap-in termination. The capacitor has a capacitance tolerance of 20% and a ripple current rating of 1.27A at a test frequency of 100Hz.
Checking distributor stock and pricing after the page loads.
TDK B43305C5187M2 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 25mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.27A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.