TDK's B43305C5227M0007 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a dissipation factor of 0.2% and an equivalent series resistance of 620mR. It is available in a package quantity of 160 and has a life of 2000 hours. The capacitor is designed for snap-in mounting and has a diameter of 30mm.
Checking distributor stock and pricing after the page loads.
TDK B43305C5227M0007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 620mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Ripple Current | 1.46A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.