This 270uF electrolytic capacitor is rated for 450V with a tolerance of 20%. It has an equivalent series resistance of 500mR and a maximum operating temperature of 85°C. The capacitor is available in a through-hole package with a height of 30mm and a lead pitch of 10mm. It is designed to operate for up to 2000 hours and has a ripple current rating of 1.62A.
Checking distributor stock and pricing after the page loads.
TDK B43305C5277M7 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.62A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.