This is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 400V and a dissipation factor of 0.2%. The capacitor is packaged in a snap-in style and has a diameter of 30mm and a length of 25mm. It is designed to operate over a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305C9277M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305C9277M0007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 500mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Ripple Current | 1.42A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305C9277M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.