Cap Aluminum 270uF 400V 20% (30 X 25mm) 10mm 0.5 Ohm 1420mA 2000 hr 85C Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305C9277M7 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.42A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.