This is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a diameter of 35mm and a height of 30mm, and is designed for through hole mounting. The capacitor has a DC rated voltage of 400V and an ESR of 350mR. It is rated for 1.87A of ripple current and has a life of 2000 hours. The capacitor is part of the B43305 series and is packaged in a quantity of 60.
Checking distributor stock and pricing after the page loads.
TDK B43305C9397M2 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 1.87A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.