This 270uF aluminum electrolytic capacitor from TDK has a DC rated voltage of 450V and a dissipation factor of 0.2%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor measures 35mm in diameter and 25mm in length, with a lead pitch of 10mm. It has a life expectancy of 2000 hours and is available in a package quantity of 60.
Checking distributor stock and pricing after the page loads.
TDK B43305D5277M7 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 1.42A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.