The TDK B43305E2128M2 is a 1.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 25mm and a height of 55mm, with a length of 55mm. The capacitor is designed for through-hole mounting and has a snap-in termination. It has a DC rated voltage of 250V and a tolerance of 20%. The capacitor's life is rated at 2000 hours, and it has a dissipation factor of 0.15% and an ESR of 110mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2128M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2128M2 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 55mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 3.45A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2128M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.