This is a 1.8 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 250 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a height of 55mm and a diameter of 30mm. It has a series resistance of 70 milliohms and a ripple current rating of 4.24 amps.
Checking distributor stock and pricing after the page loads.
TDK B43305E2188M2 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 4.24A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.