This is a 1.8 millifarad aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It has a DC rated voltage of 250 volts and a ripple current of 4.24 amps. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is available in a package quantity of 80 and has a life of 2000 hours. The capacitor is made of aluminum and has an equivalent series resistance of 70 milliohms.
Checking distributor stock and pricing after the page loads.
TDK B43305E2188M7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 4.24A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.