The TDK B43305E2228M2 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is rated for a DC voltage of 250 volts and has a tolerance of 20%. It is available in a package quantity of 60 and has a termination type of snap in. The capacitor is mounted through a hole and has a height of 50 millimeters and a diameter of 35 millimeters.
Checking distributor stock and pricing after the page loads.
TDK B43305E2228M2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 3.99A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.