
The TDK B43305E2228M7 is a 2.2mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 250V and a tolerance of 20%. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a height of 50mm. It is rated for 2000 hours of life and has a dissipation factor of 0.15% and an ESR of 60mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2228M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2228M7 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 3.99A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2228M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
