The TDK B43305E2337M7 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 250V and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a life of 2000 hours and a ripple current of 1.53A. It is available in a through-hole package with a diameter of 22mm and a height of 30mm, with a lead pitch of 10mm and a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305E2337M7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 30mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 1.53A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.