This is a 820uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It has a dissipation factor of 0.15% and an equivalent series resistance of 150mR. The capacitor is available in a package quantity of 130 and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and has a height and length of 45mm. The capacitor has a life of 2000 hours and a ripple current of 2.72A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2827M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 45mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 2.72A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2827M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.