This TDK B43305E2827M7 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 250V. It has a dissipation factor of 0.15% and an equivalent series resistance of 150mR. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It is available in a package quantity of 130 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305E2827M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305E2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 2.72A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305E2827M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.