This is a 1.5 millifarad aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 250 volts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a snap-in termination. It is rated for a life of 2000 hours and has an equivalent series resistance of 85 milliohms.
Checking distributor stock and pricing after the page loads.
TDK B43305F2158M2 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 3.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.