This TDK B43305F2188M7 capacitor features a capacitance of 1.8mF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 250V and has an equivalent series resistance of 70mR. It is available in a through-hole package with a diameter of 35mm and a height of 45mm, and is suitable for applications requiring a high level of reliability with a lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305F2188M7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 45mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 3.52A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.