The TDK B43305F2337M2 is a 330uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It has a high dissipation factor of 0.15% and an equivalent series resistance of 380mR. The capacitor is available in a package quantity of 130 and has a maximum operating temperature of 85°C. It can withstand a minimum operating temperature of -40°C and has a life of 2000 hours. The capacitor is designed for through-hole mounting and has a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305F2337M2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.5A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.