This 330uF aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 1.5A and a low equivalent series resistance of 380mR. The capacitor is designed for through hole mounting and has a snap-in termination. It is rated for 250V DC and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43305F2337M7 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Ripple Current | 1.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.