This TDK B43305F2827M2 capacitor features a capacitance of 820uF with a tolerance of 20% and a DC rated voltage of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a through-hole package with a diameter of 30mm and a height of 35mm, and is terminated with a snap-in design. It is rated for a ripple current of 2.41A and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305F2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 2.41A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.