This 560uF aluminum electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 1.84A and a low ESR of 230mR. The capacitor is available in a package quantity of 80 and has a long lifespan of 2000 hours. It is designed for through-hole mounting and has a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305G2567M2 technical specifications.
| Capacitance | 560uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Ripple Current | 1.84A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.