This TDK B43305G2687M0007 is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a diameter of 30mm and a length of 30mm, and is designed for snap-in mounting. It has a capacitance tolerance of 20% and a dissipation factor of 0.15%. The ESR is 190mR, and the ripple current is 2.12A at 100Hz test frequency.
Checking distributor stock and pricing after the page loads.
TDK B43305G2687M0007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Ripple Current | 2.12A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.