TDK's B43454A4338M is a 3.3 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial package with a seated height of 4.201 inches and a lead pitch of 1.122 inches. The capacitor has a tolerance of 20% and a voltage rating of 350 volts. It is designed for chassis mount applications and is available in a bulk packaging with 50 units per package.
TDK B43454A4338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 48mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| Series | B43454 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A4338M to view detailed technical specifications.
No datasheet is available for this part.