TDK's B43454A9338M000 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a DC rated voltage of 400V. It has a tolerance of 20% and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk quantities of 25 and features a screw termination. It is RoHS compliant and has a high ripple current rating of 8.9A at 100Hz.
TDK B43454A9338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | B43454 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43454A9338M000 to view detailed technical specifications.
No datasheet is available for this part.