This TDK capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a high DC rated voltage of 350V and a low equivalent series resistance of 18mR. The capacitor is packaged in bulk with 16 units per package and has a long life of 10000 hours. It is suitable for use in applications where high reliability and stability are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A4688M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A4688M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 18mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 12.8A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A4688M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.