TDK's B43455A5109M0007 is an aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 450V and an equivalent series resistance of 11mR. The capacitor is designed for screw mount and has a package quantity of 9 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455A5109M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455A5109M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 20.7A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455A5109M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.