TDK's B43455A9338M0007 is an aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a diameter of 64.3mm and a length of 105.7mm, with a lead pitch of 28.5mm. The capacitor is rated for 400V DC and has a life expectancy of 10000 hours. It is packaged in bulk with 25 units per package and has a ripple current of 9A at a test frequency of 100Hz.
Checking distributor stock and pricing after the page loads.
TDK B43455A9338M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.