This 450V aluminum capacitor features a 64.3mm diameter and 28.5mm lead pitch, with a length of 143.2mm. It is designed to operate within a temperature range of -25°C to 85°C and has a rated life of 10000 hours. The capacitor is packaged in bulk quantities of 25 units and has a maximum ripple current of 9.4A at a test frequency of 100Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455B5338M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455B5338M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 30mR |
| Lead Pitch | 28.5mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.4A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455B5338M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.