This is a 450V aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a high ripple current rating of 11.7A and a long lifespan of 10000 hours. The capacitor is packaged in bulk with 16 units per package and has a lead pitch of 31.7mm. It is designed for use in applications where high voltage and current are required, and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
TDK B43455B5478M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.