This aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 400V and a ripple current of 6.4A. The capacitor is packaged in bulk and has a package quantity of 25. It measures 80.7mm in length and 64.3mm in diameter, with a lead pitch of 28.5mm.
Checking distributor stock and pricing after the page loads.
TDK B43455C9228M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.4A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.