This aluminum electrolytic capacitor has a capacitance of 1.5 millifarads and a DC rated voltage of 450 volts. It is designed to operate within a temperature range of -25°C to 85°C and has a maximum operating life of 10,000 hours. The capacitor is packaged in bulk and has a package quantity of 25 units. It has a lead pitch of 28.5mm and a length of 80.7mm, with a diameter of 64.3mm and a package case made of aluminum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43455D5158M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43455D5158M0007 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 63mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 6.1A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43455D5158M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.