This TDK aluminum capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 350V and a life of 12000 hours. The capacitor is packaged in bulk with 12 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43456A4159M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A4159M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 31.7mm |
| Length | 220.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 34A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A4159M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.