This aluminum capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 350V DC and has a life of 12000 hours. The capacitor has a high ripple current of 38A and a low equivalent series resistance of 5mR. It is packaged in bulk with 9 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43456A4189M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 5mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 38A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.