Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 3900UF 350V SCREW TERMINALS
Checking distributor stock and pricing after the page loads.
TDK B43456A4398M0007 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 12A |
| Series | B43456 |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.