This aluminum capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high ripple current of 20A and a long life of 12000 hours. The capacitor is packaged in bulk with 16 units per package and has a lead pitch of 31.7mm and a length of 143.2mm.
Checking distributor stock and pricing after the page loads.
TDK B43456A4828M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.