This 3.3mF aluminum electrolytic capacitor from TDK features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 450V and an equivalent series resistance of 35mR. The capacitor measures 76.9mm in diameter and 105.7mm in length, with a lead pitch of 31.7mm. It is rated for a life of 12000 hours and can handle a ripple current of 12A.
Checking distributor stock and pricing after the page loads.
TDK B43456A5338M0007 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 12A |
| Series | B43456 |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.