The TDK B43456A5568M0007 is a 5.6mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 450V and an equivalent series resistance of 23mR. The capacitor is packaged in bulk with 16 units per package and has a diameter of 76.9mm and a length of 143.2mm. It is designed to withstand a ripple current of 17A and has a life expectancy of 12000 hours at a test frequency of 100Hz.
Checking distributor stock and pricing after the page loads.
TDK B43456A5568M0007 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 17A |
| Series | B43456 |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.