TDK's B43456A5688M0007 is an aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 450V and a ripple current of 20A. The capacitor is packaged in bulk with 9 units per package and has a lead pitch of 31.7mm and a length of 144.5mm. Its ESR is 17mR and it has a life of 12000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43456A5688M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 17mR |
| Lead Pitch | 31.7mm |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.