This is an aluminum electrolytic capacitor with a capacitance of 1800uF and a DC rated voltage of 500VDC. It has a tolerance of 20% and an ESR of 0.086. The capacitor is designed for clamp mount and features a screw terminal termination style. It has a maximum impedance of 0.071 ohms at 20°C and 10kHz. The operating temperature range is from -40°C to 85°C.
TDK B43456A6188M003 technical specifications.
| Capacitance | 1800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.086Ohm |
| Ripple Current | 7000mA |
| Leakage Current | 2306.16@5MinuA |
| Lifetime | 8000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.071@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43456A6188M003 to view detailed technical specifications.
No datasheet is available for this part.