
This cylindrical capacitor from TDK has a capacitance of 10mF and a voltage rating of 400V with a tolerance of 20%. It is constructed with an aluminum dielectric material and has a dissipation factor of 0.2%. The capacitor measures 91mm in diameter and 144.5mm in length, with a lead diameter of 17.7mm and a lead pitch of 31.7mm. It operates within a temperature range of -40°C to 85°C and is packaged in bulk with 18 units per package.
Sign in to ask questions about the TDK B43456A9109M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43456A9109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 91mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 6mR |
| Height | 144.5mm |
| Impedance | 16mR |
| Lead Diameter | 17.7mm |
| Lead Pitch | 31.7mm |
| Leakage Current | 4uA |
| Length | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 18 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 25A |
| Ripple Current (AC) | 48A |
| Series | B43456 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43456A9109M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.