This aluminum capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a life of 12000 hours. The capacitor is designed for screw mount applications and is packaged in bulk quantities of 16 units.
Checking distributor stock and pricing after the page loads.
TDK B43456A9478M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 16mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 14A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.